


C420C273K2R5TA | |
|---|---|
DigiKey Part Number | 399-C420C273K2R5TA-ND |
Manufacturer | |
Manufacturer Product Number | C420C273K2R5TA |
Description | CAP CER 0.027UF 200V X7R AXIAL |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 0.027 µF ±10% 200V Ceramic Capacitor X7R Axial |
Datasheet | Datasheet |
EDA/CAD Models | C420C273K2R5TA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.100" Dia x 0.200" L (2.54mm x 5.08mm) |
Tolerance ±10% | Lead Style Straight |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.36000 | $4.36 |
| 10 | $2.63900 | $26.39 |
| 50 | $1.97640 | $98.82 |
| 300 | $1.52290 | $456.87 |
| 600 | $1.40053 | $840.32 |
| 1,200 | $1.29996 | $1,559.95 |
| 2,700 | $1.20466 | $3,252.58 |
| 5,100 | $1.14374 | $5,833.07 |

