Upgrade
Similar
Similar
Similar
Similar
Parametric Equivalent

C420C272F2G5TA7200 | |
|---|---|
DigiKey Part Number | C420C272F2G5TA7200-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C420C272F2G5TA7200 |
Description | CAP CER 2700PF 200V C0G AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±1% 200V Ceramic Capacitor C0G, NP0 Axial |
Datasheet | Datasheet |
EDA/CAD Models | C420C272F2G5TA7200 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.100" Dia x 0.200" L (2.54mm x 5.08mm) |
Tolerance ±1% | Lead Style Straight |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C420C272FAG5TA7200 | KEMET | 0 | C420C272FAG5TA7200-ND | $1.95137 | Upgrade |
| C410C272F2G5TA7200 | KEMET | 0 | C410C272F2G5TA7200-ND | $1.58106 | Similar |
| C410C272FAG5TA7200 | KEMET | 0 | C410C272FAG5TA7200-ND | $1.48056 | Similar |
| C430C272F2G5TA7200 | KEMET | 0 | C430C272F2G5TA7200-ND | $1.22883 | Similar |
| C430C272FAG5TA7200 | KEMET | 0 | C430C272FAG5TA7200-ND | $1.22883 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.95137 | $9,756.85 |


