
C420C242F3G5TA | |
---|---|
DigiKey Part Number | 399-C420C242F3G5TA-ND |
Manufacturer | |
Manufacturer Product Number | C420C242F3G5TA |
Description | CAP CER 2400PF 25V C0G/NP0 AXIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2400 pF ±1% 25V Ceramic Capacitor C0G, NP0 Axial |
Datasheet | Datasheet |
EDA/CAD Models | C420C242F3G5TA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Axial | |
Size / Dimension | 0.100" Dia x 0.200" L (2.54mm x 5.08mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | Straight | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.75000 | $6.75 |
10 | $3.66300 | $36.63 |
50 | $2.92240 | $146.12 |
300 | $2.60130 | $780.39 |
600 | $2.41993 | $1,451.96 |
1,200 | $2.27066 | $2,724.79 |
2,700 | $2.12925 | $5,748.97 |
5,100 | $2.03879 | $10,397.83 |