


C420C153K1R5TA7200 | |
---|---|
DigiKey Part Number | 399-4494-2-ND - Tape & Reel (TR) 399-4494-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C420C153K1R5TA7200 |
Description | CAP CER 0.015UF 100V X7R AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 100V Ceramic Capacitor X7R Axial |
Datasheet | Datasheet |
EDA/CAD Models | C420C153K1R5TA7200 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Axial | |
Size / Dimension | 0.100" Dia x 0.260" L (2.54mm x 6.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | Straight | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.77246 | $3,862.30 |
10,000 | $0.73125 | $7,312.50 |
15,000 | $0.71061 | $10,659.15 |
25,000 | $0.68773 | $17,193.25 |
35,000 | $0.67435 | $23,602.25 |
50,000 | $0.66149 | $33,074.50 |
125,000 | $0.63377 | $79,221.25 |