C420C152K3G5TA7200 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: $2.07810
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.35239
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.05992
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $1.02491
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $0.82060
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $0.72930
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $0.72205
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.19206
Datasheet
1500 pF ±10% 25V Ceramic Capacitor C0G, NP0 Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C420C152K3G5TA7200

DigiKey Part Number
C420C152K3G5TA7200-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C420C152K3G5TA7200
Description
CAP CER 1500PF 25V C0G/NP0 AXIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1500 pF ±10% 25V Ceramic Capacitor C0G, NP0 Axial
Datasheet
 Datasheet
EDA/CAD Models
C420C152K3G5TA7200 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
Axial
Capacitance
Size / Dimension
0.100" Dia x 0.200" L (2.54mm x 5.08mm)
Tolerance
±10%
Lead Style
Straight
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C420C152F3G5TA7200KEMET0C420C152F3G5TA7200-ND$2.07810Upgrade
C420C152G3G5TA7200KEMET0C420C152G3G5TA7200-ND$1.35239Upgrade
C420C152J3G5TA7200KEMET0C420C152J3G5TA7200-ND$1.05992Upgrade
C410C152F3G5TA7200KEMET0C410C152F3G5TA7200-ND$1.02491Similar
C410C152G3G5TA7200KEMET0C410C152G3G5TA7200-ND$0.82060Similar
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$1.05293$5,264.65
Manufacturers Standard Package