
C420C152J5G5TA7200 | |
---|---|
DigiKey Part Number | 399-4493-2-ND - Tape & Reel (TR) 399-4493-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C420C152J5G5TA7200 |
Description | CAP CER 1500PF 50V C0G/NP0 AXIAL |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±5% 50V Ceramic Capacitor C0G, NP0 Axial |
Datasheet | Datasheet |
EDA/CAD Models | C420C152J5G5TA7200 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Axial | |
Size / Dimension | 0.100" Dia x 0.260" L (2.54mm x 6.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | Straight | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.68000 | $4.68 |
10 | $2.86600 | $28.66 |
50 | $2.16600 | $108.30 |
100 | $1.94850 | $194.85 |
500 | $1.76980 | $884.90 |
1,000 | $1.50647 | $1,506.47 |
2,500 | $1.41370 | $3,534.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.42415 | $7,120.75 |