Upgrade
Similar
Similar
Parametric Equivalent

C420C162GAG5TA7200 | |
|---|---|
DigiKey Part Number | C420C162GAG5TA7200-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C420C162GAG5TA7200 |
Description | CAP CER 1600PF 250V C0G AXIAL |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 1600 pF ±2% 250V Ceramic Capacitor C0G, NP0 Axial |
Datasheet | Datasheet |
EDA/CAD Models | C420C162GAG5TA7200 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.100" Dia x 0.200" L (2.54mm x 5.08mm) |
Tolerance ±2% | Lead Style Straight |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C420C162FAG5TA7200 | KEMET | 0 | C420C162FAG5TA7200-ND | $2.09541 | Upgrade |
| C410C162FAG5TA7200 | KEMET | 0 | C410C162FAG5TA7200-ND | $1.48056 | Similar |
| C410C162GAG5TA7200 | KEMET | 0 | C410C162GAG5TA7200-ND | $1.06225 | Similar |
| C420C162GAG5TA | KEMET | 0 | C420C162GAG5TA-ND | $1.70768 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.37741 | $6,887.05 |


