
C420C105K5R5TA | |
---|---|
DigiKey Part Number | 399-C420C105K5R5TA-ND |
Manufacturer | |
Manufacturer Product Number | C420C105K5R5TA |
Description | CAP CER 1UF 50V X7R AXIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X7R Axial |
Datasheet | Datasheet |
EDA/CAD Models | C420C105K5R5TA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Axial | |
Size / Dimension | 0.100" Dia x 0.200" L (2.54mm x 5.08mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | Straight | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.30000 | $9.30 |
10 | $6.04200 | $60.42 |
50 | $4.74000 | $237.00 |
300 | $3.84187 | $1,152.56 |
600 | $3.59945 | $2,159.67 |
1,200 | $3.39995 | $4,079.94 |
2,700 | $3.21088 | $8,669.38 |
5,100 | $3.08994 | $15,758.69 |