
C412C334Z5U5TA | |
---|---|
DigiKey Part Number | 399-C412C334Z5U5TA-ND |
Manufacturer | |
Manufacturer Product Number | C412C334Z5U5TA |
Description | CER CAP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF -20%, +80% 50V Ceramic Capacitor Z5U Axial |
Datasheet | Datasheet |
EDA/CAD Models | C412C334Z5U5TA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | -20%, +80% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | 10°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Axial | |
Size / Dimension | 0.120" Dia x 0.170" L (3.05mm x 4.32mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | Straight | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.03000 | $4.03 |
10 | $2.47800 | $24.78 |
50 | $1.85380 | $92.69 |
200 | $1.50520 | $301.04 |
600 | $1.31150 | $786.90 |
1,000 | $1.24007 | $1,240.07 |
2,600 | $1.13102 | $2,940.65 |
5,000 | $1.07158 | $5,357.90 |