


C412C223K1R5TA7200 | |
---|---|
DigiKey Part Number | 399-4488-2-ND - Tape & Reel (TR) 399-4488-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C412C223K1R5TA7200 |
Description | CAP CER 0.022UF 100V X7R AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 100V Ceramic Capacitor X7R Axial |
Datasheet | Datasheet |
EDA/CAD Models | C412C223K1R5TA7200 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Axial | |
Size / Dimension | 0.120" Dia x 0.170" L (3.05mm x 4.32mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | Straight | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.69000 | $3.69 |
10 | $2.25800 | $22.58 |
50 | $1.68480 | $84.24 |
100 | $1.32850 | $132.85 |
500 | $1.20916 | $604.58 |
1,000 | $1.11702 | $1,117.02 |
2,500 | $1.01981 | $2,549.53 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.96125 | $4,806.25 |
10,000 | $0.87711 | $8,771.10 |
15,000 | $0.85677 | $12,851.55 |
25,000 | $0.83609 | $20,902.25 |
35,000 | $0.83386 | $29,185.10 |
50,000 | $0.83146 | $41,573.00 |
60,000 | $0.82432 | $49,459.20 |