
C412C152J5G5TA7200 | |
---|---|
DigiKey Part Number | 399-4485-2-ND - Tape & Reel (TR) 399-4485-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C412C152J5G5TA7200 |
Description | CAP CER 1500PF 50V C0G/NP0 AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±5% 50V Ceramic Capacitor C0G, NP0 Axial |
Datasheet | Datasheet |
EDA/CAD Models | C412C152J5G5TA7200 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Axial | |
Size / Dimension | 0.120" Dia x 0.170" L (3.05mm x 4.32mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | Straight | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.68000 | $4.68 |
10 | $2.86600 | $28.66 |
50 | $2.12500 | $106.25 |
100 | $1.68820 | $168.82 |
500 | $1.58308 | $791.54 |
1,000 | $1.47018 | $1,470.18 |
2,500 | $1.35104 | $3,377.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.27924 | $6,396.20 |
10,000 | $1.20873 | $12,087.30 |
15,000 | $1.18747 | $17,812.05 |
25,000 | $1.15770 | $28,942.50 |
35,000 | $1.13850 | $39,847.50 |
50,000 | $1.12004 | $56,002.00 |
60,000 | $1.11130 | $66,678.00 |