C410C822J1G5TA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: $1.76132
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $2.94727
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $2.94727
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.22544
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.81622
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.81622
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.32908
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.32908
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $2.81792
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $2.68925
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $2.68925
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $1.92018
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $1.82800
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $1.82800
Datasheet
8200 pF ±5% 100V Ceramic Capacitor C0G, NP0 Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C410C822J1G5TA

DigiKey Part Number
C410C822J1G5TA-ND
Manufacturer
Manufacturer Product Number
C410C822J1G5TA
Description
CAP CER 8200PF 100V C0G AXIAL
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
8200 pF ±5% 100V Ceramic Capacitor C0G, NP0 Axial
Datasheet
 Datasheet
EDA/CAD Models
C410C822J1G5TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Bulk
Mounting Type
Part Status
Active
Package / Case
Axial
Capacitance
Size / Dimension
0.095" Dia x 0.170" L (2.41mm x 4.32mm)
Tolerance
±5%
Lead Style
Straight
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (24)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C410C822F1G5TAKEMET0C410C822F1G5TA-ND$1.76132Upgrade
C410C822F2G5TAKEMET0C410C822F2G5TA-ND$2.94727Upgrade
C410C822FAG5TAKEMET0C410C822FAG5TA-ND$2.94727Upgrade
C410C822G1G5TAKEMET0C410C822G1G5TA-ND$1.22544Upgrade
C410C822G2G5TAKEMET0C410C822G2G5TA-ND$1.81622Upgrade
Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1,500$1.05630$1,584.45