C410C911KAG5TA7200 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: $1.02622
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.82165
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.73023
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $1.76641
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $1.24764
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $0.99457
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $0.98870
Datasheet
Aximax 400
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C410C911KAG5TA7200

DigiKey Part Number
C410C911KAG5TA7200-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C410C911KAG5TA7200
Description
CAP CER 910PF 250V C0G/NP0 AXIAL
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
910 pF ±10% 250V Ceramic Capacitor C0G, NP0 Axial
Datasheet
 Datasheet
EDA/CAD Models
C410C911KAG5TA7200 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Axial
Size / Dimension
0.095" Dia x 0.170" L (2.41mm x 4.32mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
Straight
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.72297$3,614.85
Manufacturers Standard Package