Upgrade
Similar
Similar
Parametric Equivalent

C410C821F2G5TA | |
|---|---|
DigiKey Part Number | C410C821F2G5TA-ND |
Manufacturer | |
Manufacturer Product Number | C410C821F2G5TA |
Description | CAP CER 820PF 200V C0G/NP0 AXIAL |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 820 pF ±1% 200V Ceramic Capacitor C0G, NP0 Axial |
Datasheet | Datasheet |
EDA/CAD Models | C410C821F2G5TA Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.095" Dia x 0.170" L (2.41mm x 4.32mm) |
Tolerance ±1% | Lead Style Straight |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C410C821FAG5TA | KEMET | 0 | C410C821FAG5TA-ND | $1.23081 | Upgrade |
| C420C821F2G5TA | KEMET | 0 | C420C821F2G5TA-ND | $2.10863 | Similar |
| C420C821FAG5TA | KEMET | 0 | C420C821FAG5TA-ND | $2.10863 | Similar |
| C410C821F2G5TA7200 | KEMET | 0 | C410C821F2G5TA7200-ND | $1.09862 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $1.18340 | $1,775.10 |


