Upgrade
Similar
Similar
Similar
Similar
Parametric Equivalent

C410C682GAG5TA | |
|---|---|
DigiKey Part Number | C410C682GAG5TA-ND |
Manufacturer | |
Manufacturer Product Number | C410C682GAG5TA |
Description | CAP CER 6800PF 250V C0G AXIAL |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±2% 250V Ceramic Capacitor C0G, NP0 Axial |
Datasheet | Datasheet |
EDA/CAD Models | C410C682GAG5TA Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.095" Dia x 0.170" L (2.41mm x 4.32mm) |
Tolerance ±2% | Lead Style Straight |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C410C682FAG5TA | KEMET | 0 | C410C682FAG5TA-ND | $2.94727 | Upgrade |
| C420C682FAG5TA | KEMET | 0 | C420C682FAG5TA-ND | $2.81792 | Similar |
| C420C682GAG5TA | KEMET | 0 | C420C682GAG5TA-ND | $1.92018 | Similar |
| C430C682FAG5TA | KEMET | 0 | C430C682FAG5TA-ND | $1.69659 | Similar |
| C430C682GAG5TA | KEMET | 0 | C430C682GAG5TA-ND | $1.21014 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | $1.81622 | $1,634.60 |


