Aximax 400
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C410C681J1G5TA7200

DigiKey Part Number
399-4479-2-ND - Tape & Reel (TR)
399-4479-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C410C681J1G5TA7200
Description
CAP CER 680PF 100V C0G/NP0 AXIAL
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
680 pF ±5% 100V Ceramic Capacitor C0G, NP0 Axial
Datasheet
 Datasheet
EDA/CAD Models
C410C681J1G5TA7200 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Axial
Size / Dimension
0.100" Dia x 0.170" L (2.54mm x 4.32mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
Straight
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,971
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.45000$3.45
10$2.06100$20.61
50$1.52560$76.28
100$1.21600$121.60
500$1.08746$543.73
1,000$1.00256$1,002.56
2,500$0.91290$2,282.25
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.85887$4,294.35
10,000$0.80045$8,004.50
15,000$0.78884$11,832.60
25,000$0.76748$19,187.00
35,000$0.75305$26,356.75
50,000$0.73917$36,958.50
60,000$0.73259$43,955.40
Manufacturers Standard Package