C410C622F5G5TA7200 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: $1.58106
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $2.55143
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $2.29206
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $2.29206
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $1.88058
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $1.44210
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.76132
Datasheet
6200 pF ±1% 50V Ceramic Capacitor C0G, NP0 Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C410C622F5G5TA7200

DigiKey Part Number
C410C622F5G5TA7200-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C410C622F5G5TA7200
Description
CAP CER 6200PF 50V C0G/NP0 AXIAL
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
6200 pF ±1% 50V Ceramic Capacitor C0G, NP0 Axial
Datasheet
 Datasheet
EDA/CAD Models
C410C622F5G5TA7200 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
Axial
Capacitance
Size / Dimension
0.095" Dia x 0.170" L (2.41mm x 4.32mm)
Tolerance
±1%
Lead Style
Straight
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C410C622F1G5TA7200KEMET0C410C622F1G5TA7200-ND$1.58106Upgrade
C410C622F2G5TA7200KEMET0C410C622F2G5TA7200-ND$2.55143Upgrade
C420C622F1G5TA7200KEMET0C420C622F1G5TA7200-ND$2.29206Similar
C420C622F2G5TA7200KEMET0C420C622F2G5TA7200-ND$2.29206Similar
C420C622F5G5TA7200KEMET0C420C622F5G5TA7200-ND$1.88058Similar
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$1.48056$7,402.80
Manufacturers Standard Package