
C410C511KAG5TA | |
---|---|
DigiKey Part Number | 399-C410C511KAG5TA-ND |
Manufacturer | |
Manufacturer Product Number | C410C511KAG5TA |
Description | CAP CER 510PF 250V C0G/NP0 AXIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 510 pF ±10% 250V Ceramic Capacitor C0G, NP0 Axial |
Datasheet | Datasheet |
EDA/CAD Models | C410C511KAG5TA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Axial | |
Size / Dimension | 0.095" Dia x 0.170" L (2.41mm x 4.32mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | Straight | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.04000 | $3.04 |
10 | $1.83900 | $18.39 |
50 | $1.35480 | $67.74 |
300 | $1.02363 | $307.09 |
600 | $0.93468 | $560.81 |
1,200 | $0.84827 | $1,017.92 |
2,700 | $0.79224 | $2,139.05 |
5,100 | $0.74793 | $3,814.44 |