
C410C431G3G5TA | |
|---|---|
DigiKey Part Number | 399-C410C431G3G5TA-ND |
Manufacturer | |
Manufacturer Product Number | C410C431G3G5TA |
Description | CAP CER 430PF 25V C0G/NP0 AXIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 430 pF ±2% 25V Ceramic Capacitor C0G, NP0 Axial |
Datasheet | Datasheet |
EDA/CAD Models | C410C431G3G5TA Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.095" Dia x 0.170" L (2.41mm x 4.32mm) |
Tolerance ±2% | Lead Style Straight |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.54000 | $3.54 |
| 10 | $2.14600 | $21.46 |
| 50 | $1.59160 | $79.58 |
| 300 | $1.21157 | $363.47 |
| 600 | $1.10895 | $665.37 |
| 1,200 | $1.02461 | $1,229.53 |
| 2,700 | $0.94477 | $2,550.88 |
| 5,100 | $0.89369 | $4,557.82 |

