C410C393K3G5TA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: $2.94727
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.81622
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.32908
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $3.26407
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $3.26407
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $2.18089
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $2.18089
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $1.79576
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $1.77840
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $1.75219
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $1.75219
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $4.46365
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $3.26407
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $3.26407
Datasheet
0.039 µF ±10% 25V Ceramic Capacitor C0G, NP0 Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C410C393K3G5TA

DigiKey Part Number
C410C393K3G5TA-ND
Manufacturer
Manufacturer Product Number
C410C393K3G5TA
Description
CAP CER 0.039UF 25V C0G AXIAL
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
0.039 µF ±10% 25V Ceramic Capacitor C0G, NP0 Axial
Datasheet
 Datasheet
EDA/CAD Models
C410C393K3G5TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Bulk
Mounting Type
Part Status
Active
Package / Case
Axial
Capacitance
Size / Dimension
0.095" Dia x 0.170" L (2.41mm x 4.32mm)
Tolerance
±10%
Lead Style
Straight
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (24)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C410C393F3G5TAKEMET0C410C393F3G5TA-ND$2.94727Upgrade
C410C393G3G5TAKEMET0C410C393G3G5TA-ND$1.81622Upgrade
C410C393J3G5TAKEMET0C410C393J3G5TA-ND$1.32908Upgrade
C420C393F3G5TAKEMET0C420C393F3G5TA-ND$3.26407Similar
C420C393F5G5TAKEMET0C420C393F5G5TA-ND$3.26407Similar
Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1,200$1.30674$1,568.09