C410C393G3G5TA7200 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: $2.40068
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $2.83198
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $2.66733
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $1.82636
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $1.82636
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $3.54187
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $2.66733
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $2.66733
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $2.31924
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $1.82636
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $1.82636
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.81622
Datasheet
0.039 µF ±2% 25V Ceramic Capacitor C0G, NP0 Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C410C393G3G5TA7200

DigiKey Part Number
C410C393G3G5TA7200-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C410C393G3G5TA7200
Description
CAP CER 0.039UF 25V C0G AXIAL
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
0.039 µF ±2% 25V Ceramic Capacitor C0G, NP0 Axial
Datasheet
 Datasheet
EDA/CAD Models
C410C393G3G5TA7200 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
Axial
Capacitance
Size / Dimension
0.095" Dia x 0.170" L (2.41mm x 4.32mm)
Tolerance
±2%
Lead Style
Straight
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C410C393F3G5TA7200KEMET0C410C393F3G5TA7200-ND$2.40068Upgrade
C420C393F3G5TA7200KEMET0C420C393F3G5TA7200-ND$2.83198Similar
C420C393F5G5TA7200KEMET0C420C393F5G5TA7200-ND$2.66733Similar
C420C393G3G5TA7200KEMET0C420C393G3G5TA7200-ND$1.82636Similar
C420C393G5G5TA7200KEMET0C420C393G5G5TA7200-ND$1.82636Similar
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$1.52795$7,639.75
Manufacturers Standard Package