C410C225K3R5TA is out of stock and can be placed on backorder.
Available Substitutes:

Similar


KEMET
In Stock: 0
Unit Price: $21.27000
Datasheet
Aximax 400
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Aximax 400
Finding the Most Accurate Capacitance Measurement

C410C225K3R5TA

DigiKey Part Number
C410C225K3R5TA-ND
Manufacturer
Manufacturer Product Number
C410C225K3R5TA
Description
CAP CER 2.2UF 25V X7R AXIAL
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 25V Ceramic Capacitor X7R Axial
Datasheet
 Datasheet
EDA/CAD Models
C410C225K3R5TA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Axial
Size / Dimension
0.095" Dia x 0.170" L (2.41mm x 4.32mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
Straight
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$3.53000$3.53
10$2.12700$21.27
50$1.57820$78.91
300$1.20347$361.04
600$1.10260$661.56
1,200$1.01967$1,223.60
2,700$0.94107$2,540.89
5,100$0.89085$4,543.34
Manufacturers Standard Package