C410C182J2G5TA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: $1.76132
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.82216
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.20242
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.20242
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.05630
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $2.58347
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $2.58347
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $1.58983
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $1.58983
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $1.26858
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $1.26858
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $1.57417
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $1.55551
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $1.00164
Datasheet
1800 pF ±5% 200V Ceramic Capacitor C0G, NP0 Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C410C182J2G5TA

DigiKey Part Number
C410C182J2G5TA-ND
Manufacturer
Manufacturer Product Number
C410C182J2G5TA
Description
CAP CER 1800PF 200V C0G AXIAL
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
1800 pF ±5% 200V Ceramic Capacitor C0G, NP0 Axial
Datasheet
 Datasheet
EDA/CAD Models
C410C182J2G5TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Bulk
Mounting Type
Part Status
Active
Package / Case
Axial
Capacitance
Size / Dimension
0.095" Dia x 0.170" L (2.41mm x 4.32mm)
Tolerance
±5%
Lead Style
Straight
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C410C182F2G5TAKEMET0C410C182F2G5TA-ND$1.76132Upgrade
C410C182FAG5TAKEMET0C410C182FAG5TA-ND$1.82216Upgrade
C410C182G2G5TAKEMET0C410C182G2G5TA-ND$1.20242Upgrade
C410C182GAG5TAKEMET0C410C182GAG5TA-ND$1.20242Upgrade
C410C182JAG5TAKEMET0C410C182JAG5TA-ND$1.05630Upgrade
Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1,500$1.05630$1,584.45