
C410C182F3G5TA | |
---|---|
DigiKey Part Number | 399-C410C182F3G5TA-ND |
Manufacturer | |
Manufacturer Product Number | C410C182F3G5TA |
Description | CAP CER 1800PF 25V C0G/NP0 AXIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1800 pF ±1% 25V Ceramic Capacitor C0G, NP0 Axial |
Datasheet | Datasheet |
EDA/CAD Models | C410C182F3G5TA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Axial | |
Size / Dimension | 0.095" Dia x 0.170" L (2.41mm x 4.32mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | Straight | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.03000 | $4.03 |
10 | $2.43700 | $24.37 |
50 | $1.76500 | $88.25 |
300 | $1.42057 | $426.17 |
600 | $1.30587 | $783.52 |
1,200 | $1.20716 | $1,448.59 |
2,700 | $1.12220 | $3,029.94 |
5,100 | $1.06508 | $5,431.91 |