
C410C121J1G5TA7200 | |
|---|---|
DigiKey Part Number | 399-C410C121J1G5TA7200TR-ND - Tape & Reel (TR) 399-C410C121J1G5TA7200CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C410C121J1G5TA7200 |
Description | CAP CER 120PF 100V C0G/NP0 AXIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 120 pF ±5% 100V Ceramic Capacitor C0G, NP0 Axial |
Datasheet | Datasheet |
EDA/CAD Models | C410C121J1G5TA7200 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.095" Dia x 0.170" L (2.41mm x 4.32mm) |
Tolerance ±5% | Lead Style Straight |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.62000 | $3.62 |
| 10 | $2.16200 | $21.62 |
| 50 | $1.60480 | $80.24 |
| 100 | $1.43300 | $143.30 |
| 500 | $1.14344 | $571.72 |
| 1,000 | $1.05400 | $1,054.00 |
| 2,500 | $0.95974 | $2,399.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.90297 | $4,514.85 |
| 10,000 | $0.85624 | $8,562.40 |
| 15,000 | $0.83283 | $12,492.45 |
| 25,000 | $0.80688 | $20,172.00 |
| 35,000 | $0.79171 | $27,709.85 |
| 50,000 | $0.77712 | $38,856.00 |

