Aximax 400
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Aximax 400
Finding the Most Accurate Capacitance Measurement

C410C105K5R5TA7200

DigiKey Part Number
399-C410C105K5R5TA7200TR-ND - Tape & Reel (TR)
399-C410C105K5R5TA7200CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C410C105K5R5TA7200
Description
CAP CER 1UF 50V X7R AXIAL
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
1 µF ±10% 50V Ceramic Capacitor X7R Axial
Datasheet
 Datasheet
EDA/CAD Models
C410C105K5R5TA7200 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Axial
Size / Dimension
0.095" Dia x 0.170" L (2.41mm x 4.32mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
Straight
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17,335
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.86000$3.86
10$2.34800$23.48
50$1.72600$86.30
100$1.37940$137.94
500$1.26138$630.69
1,000$1.16621$1,166.21
2,500$1.06585$2,664.62
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$1.00537$5,026.85
10,000$0.92818$9,281.80
15,000$0.91619$13,742.85
25,000$0.90304$22,576.00
35,000$0.88688$31,040.80
50,000$0.87134$43,567.00
60,000$0.86397$51,838.20
Manufacturers Standard Package