
C410C104Z5U5TA7200 | |
|---|---|
DigiKey Part Number | 399-C410C104Z5U5TA7200TR-ND - Tape & Reel (TR) 399-C410C104Z5U5TA7200CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C410C104Z5U5TA7200 |
Description | CAP CER 0.1UF 50V Z5U AXIAL |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF -20%, +80% 50V Ceramic Capacitor Z5U Axial |
Datasheet | Datasheet |
EDA/CAD Models | C410C104Z5U5TA7200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | -20%, +80% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | 10°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Axial | |
Size / Dimension | 0.095" Dia x 0.170" L (2.41mm x 4.32mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.04000 | $2.04 |
| 10 | $1.17500 | $11.75 |
| 50 | $0.84840 | $42.42 |
| 100 | $0.70650 | $70.65 |
| 500 | $0.57468 | $287.34 |
| 1,000 | $0.52671 | $526.71 |
| 2,500 | $0.47176 | $1,179.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.43868 | $2,193.40 |
| 10,000 | $0.40492 | $4,049.20 |
| 15,000 | $0.39461 | $5,919.15 |
| 25,000 | $0.38273 | $9,568.25 |
| 35,000 | $0.37390 | $13,086.50 |
| 50,000 | $0.36541 | $18,270.50 |
| 60,000 | $0.36138 | $21,682.80 |
| 120,000 | $0.35505 | $42,606.00 |

