
C410C103Z5U5TA7200 | |
---|---|
DigiKey Part Number | 399-C410C103Z5U5TA7200TR-ND - Tape & Reel (TR) 399-C410C103Z5U5TA7200CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C410C103Z5U5TA7200 |
Description | CER CAP 0.01UF 50V |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10000 pF -20%, +80% 50V Ceramic Capacitor Z5U Axial |
Datasheet | Datasheet |
EDA/CAD Models | C410C103Z5U5TA7200 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | -20%, +80% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | 10°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Axial | |
Size / Dimension | 0.095" Dia x 0.170" L (2.41mm x 4.32mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | Straight | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.97000 | $1.97 |
10 | $1.13300 | $11.33 |
50 | $0.81460 | $40.73 |
100 | $0.68480 | $68.48 |
500 | $0.55178 | $275.89 |
1,000 | $0.50276 | $502.76 |
2,500 | $0.45946 | $1,148.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.41769 | $2,088.45 |
10,000 | $0.39038 | $3,903.80 |
15,000 | $0.37823 | $5,673.45 |
25,000 | $0.36364 | $9,091.00 |
35,000 | $0.35510 | $12,428.50 |
50,000 | $0.34705 | $17,352.50 |
60,000 | $0.34301 | $20,580.60 |
120,000 | $0.32992 | $39,590.40 |
125,000 | $0.32923 | $41,153.75 |