


C410C103M5R5TA7200 | |
---|---|
DigiKey Part Number | 399-15261-2-ND - Tape & Reel (TR) 399-15261-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C410C103M5R5TA7200 |
Description | CAP CER 10000PF 50V X7R AXIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 50V Ceramic Capacitor X7R Axial |
Datasheet | Datasheet |
EDA/CAD Models | C410C103M5R5TA7200 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Axial | |
Size / Dimension | 0.095" Dia x 0.170" L (2.41mm x 4.32mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | Straight | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.22000 | $2.22 |
10 | $1.28900 | $12.89 |
50 | $0.93440 | $46.72 |
100 | $0.82600 | $82.60 |
500 | $0.64226 | $321.13 |
1,000 | $0.58569 | $585.69 |
2,500 | $0.52600 | $1,315.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.49003 | $2,450.15 |
10,000 | $0.46047 | $4,604.70 |
15,000 | $0.44565 | $6,684.75 |
25,000 | $0.42924 | $10,731.00 |
35,000 | $0.41965 | $14,687.75 |
50,000 | $0.41070 | $20,535.00 |