
C410C103K1H5TA9170 | |
|---|---|
DigiKey Part Number | 399-C410C103K1H5TA9170-ND |
Manufacturer | |
Manufacturer Product Number | C410C103K1H5TA9170 |
Description | CAP CER 10000PF 100V X8R AXIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor X8R Axial |
Datasheet | Datasheet |
EDA/CAD Models | C410C103K1H5TA9170 Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Low ESL, High Temperature |
Series | Ratings AEC-Q200 |
Packaging Bulk | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case Axial |
Tolerance ±10% | Size / Dimension 0.095" Dia x 0.170" L (2.41mm x 4.32mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.36000 | $4.36 |
| 10 | $2.66400 | $26.64 |
| 50 | $1.99780 | $99.89 |
| 300 | $1.54017 | $462.05 |
| 600 | $1.41683 | $850.10 |
| 1,200 | $1.31538 | $1,578.46 |
| 2,700 | $1.21925 | $3,291.97 |
| 5,100 | $1.15778 | $5,904.68 |

