
C410C103F3G5TA | |
|---|---|
DigiKey Part Number | C410C103F3G5TA-ND |
Manufacturer | |
Manufacturer Product Number | C410C103F3G5TA |
Description | CAP CER 10000PF 25V C0G AXIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±1% 25V Ceramic Capacitor C0G, NP0 Axial |
Datasheet | Datasheet |
EDA/CAD Models | C410C103F3G5TA Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.095" Dia x 0.170" L (2.41mm x 4.32mm) |
Tolerance ±1% | Lead Style Straight |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.67000 | $5.67 |
| 10 | $3.52700 | $35.27 |
| 50 | $2.68180 | $134.09 |
| 300 | $2.10223 | $630.67 |
| 600 | $1.94590 | $1,167.54 |
| 1,200 | $1.81723 | $2,180.68 |
| 2,700 | $1.69536 | $4,577.47 |
| 5,100 | $1.61744 | $8,248.94 |

