


C410C102K5H5TA91707200 | |
---|---|
DigiKey Part Number | 399-11651-2-ND - Tape & Reel (TR) 399-11651-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C410C102K5H5TA91707200 |
Description | CAP CER 1000PF 50V X8R AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X8R Axial |
Datasheet | Datasheet |
EDA/CAD Models | C410C102K5H5TA91707200 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Axial | |
Size / Dimension | 0.095" Dia x 0.170" L (2.41mm x 4.32mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | Straight | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.03000 | $4.03 |
10 | $2.46100 | $24.61 |
50 | $1.83080 | $91.54 |
100 | $1.44390 | $144.39 |
500 | $1.32914 | $664.57 |
1,000 | $1.23192 | $1,231.92 |
2,500 | $1.12729 | $2,818.22 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.06425 | $5,321.25 |
10,000 | $1.01237 | $10,123.70 |
15,000 | $0.98639 | $14,795.85 |
25,000 | $0.95758 | $23,939.50 |
35,000 | $0.94074 | $32,925.90 |
50,000 | $0.92454 | $46,227.00 |
60,000 | $0.91686 | $55,011.60 |