1000 pF ±10% 100V Ceramic Capacitor X7R Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 pF ±10% 100V Ceramic Capacitor X7R Axial
Finding the Most Accurate Capacitance Measurement

C410C102K1R5TA7200

DigiKey Part Number
399-4450-2-ND - Tape & Reel (TR)
399-4450-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C410C102K1R5TA7200
Description
CAP CER 1000PF 100V X7R AXIAL
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 100V Ceramic Capacitor X7R Axial
Datasheet
 Datasheet
EDA/CAD Models
C410C102K1R5TA7200 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Mounting Type
Part Status
Active
Package / Case
Axial
Capacitance
Size / Dimension
0.100" Dia x 0.170" L (2.54mm x 4.32mm)
Tolerance
±10%
Lead Style
Straight
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18,352
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.80000$2.80
10$1.67700$16.77
50$1.22660$61.33
100$1.08850$108.85
500$0.85684$428.42
1,000$0.78515$785.15
2,500$0.70965$1,774.12
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.66417$3,320.85
10,000$0.62673$6,267.30
15,000$0.60799$9,119.85
25,000$0.58722$14,680.50
35,000$0.57508$20,127.80
50,000$0.56339$28,169.50
Manufacturers Standard Package