
C410C102J5G5TA7200 | |
---|---|
DigiKey Part Number | 399-4449-2-ND - Tape & Reel (TR) 399-4449-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C410C102J5G5TA7200 |
Description | CAP CER 1000PF 50V C0G/NP0 AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 Axial |
Datasheet | Datasheet |
EDA/CAD Models | C410C102J5G5TA7200 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Axial | |
Size / Dimension | 0.100" Dia x 0.170" L (2.54mm x 4.32mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | Straight | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.21000 | $3.21 |
10 | $1.95100 | $19.51 |
50 | $1.44060 | $72.03 |
100 | $1.28500 | $128.50 |
500 | $1.02192 | $510.96 |
1,000 | $0.94084 | $940.84 |
2,500 | $0.85527 | $2,138.17 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.80376 | $4,018.80 |
10,000 | $0.76135 | $7,613.50 |
15,000 | $0.74011 | $11,101.65 |
25,000 | $0.71656 | $17,914.00 |
35,000 | $0.70280 | $24,598.00 |
50,000 | $0.68956 | $34,478.00 |
60,000 | $0.68328 | $40,996.80 |
120,000 | $0.66215 | $79,458.00 |