
C410C102FAG5TA | |
|---|---|
DigiKey Part Number | C410C102FAG5TA-ND |
Manufacturer | |
Manufacturer Product Number | C410C102FAG5TA |
Description | CAP CER 1000PF 250V C0G AXIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±1% 250V Ceramic Capacitor C0G, NP0 Axial |
Datasheet | Datasheet |
EDA/CAD Models | C410C102FAG5TA Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.095" Dia x 0.170" L (2.41mm x 4.32mm) |
Tolerance ±1% | Lead Style Straight |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.28000 | $4.28 |
| 10 | $2.59000 | $25.90 |
| 50 | $1.93540 | $96.77 |
| 300 | $1.48973 | $446.92 |
| 600 | $1.36943 | $821.66 |
| 1,200 | $1.27049 | $1,524.59 |
| 2,700 | $1.17680 | $3,177.36 |
| 5,100 | $1.11690 | $5,696.19 |

