
C410C101JAG5TA | |
|---|---|
DigiKey Part Number | C410C101JAG5TA-ND |
Manufacturer | |
Manufacturer Product Number | C410C101JAG5TA |
Description | CAP CER 100PF 250V C0G/NP0 AXIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 250V Ceramic Capacitor C0G, NP0 Axial |
Datasheet | Datasheet |
EDA/CAD Models | C410C101JAG5TA Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.095" Dia x 0.170" L (2.41mm x 4.32mm) |
Tolerance ±5% | Lead Style Straight |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.29000 | $3.29 |
| 10 | $1.94800 | $19.48 |
| 50 | $1.43540 | $71.77 |
| 300 | $1.08633 | $325.90 |
| 600 | $0.99207 | $595.24 |
| 1,200 | $0.91451 | $1,097.41 |
| 2,700 | $0.84112 | $2,271.02 |
| 5,100 | $0.79423 | $4,050.57 |

