10 pF ±1% 25V Ceramic Capacitor C0G, NP0 Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C410C100F3G5TA

DigiKey Part Number
C410C100F3G5TA-ND
Manufacturer
Manufacturer Product Number
C410C100F3G5TA
Description
CAP CER 10PF 25V C0G/NP0 AXIAL
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
10 pF ±1% 25V Ceramic Capacitor C0G, NP0 Axial
Datasheet
 Datasheet
EDA/CAD Models
C410C100F3G5TA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Axial
Size / Dimension
0.095" Dia x 0.170" L (2.41mm x 4.32mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
Straight
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,129
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$4.28000$4.28
10$2.59000$25.90
50$1.93540$96.77
300$1.48973$446.92
600$1.36943$821.66
1,200$1.27049$1,524.59
2,700$1.17680$3,177.36
5,100$1.11690$5,696.19
Manufacturers Standard Package