3640 (9910 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3640C473JDGACAUTO

DigiKey Part Number
399-13698-2-ND - Tape & Reel (TR)
399-13698-1-ND - Cut Tape (CT)
399-13698-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3640C473JDGACAUTO
Description
CAP CER 0.047UF 1KV C0G/NP0 3640
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.047 µF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 3640 (9110 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3640C473JDGACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, High Voltage
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
3640 (9110 Metric)
Size / Dimension
0.360" L x 0.402" W (9.14mm x 10.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.106" (2.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 458
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$98.61000$98.61
10$75.87800$758.78
50$66.78180$3,339.09
100$65.32010$6,532.01
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$60.99228$15,248.07
500$59.19868$29,599.34
750$58.29952$43,724.64
1,250$57.30312$71,628.90
Manufacturers Standard Package