
C350C474F5G5TA | |
---|---|
DigiKey Part Number | C350C474F5G5TA-ND |
Manufacturer | |
Manufacturer Product Number | C350C474F5G5TA |
Description | CAP CER RAD 470NF 50V C0G 1% |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±1% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C350C474F5G5TA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.330" L x 0.200" W (8.38mm x 5.08mm) | |
Height - Seated (Max) | 0.400" (10.16mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.400" (10.16mm) | |
Lead Style | Formed Leads | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $49.35000 | $49.35 |
10 | $33.96100 | $339.61 |
50 | $30.93240 | $1,546.62 |
100 | $28.82060 | $2,882.06 |
500 | $26.55256 | $13,276.28 |
1,000 | $25.69928 | $25,699.28 |
2,500 | $24.79798 | $61,994.95 |