
C350C334J5G5TA | |
---|---|
DigiKey Part Number | 399-C350C334J5G5TA-ND |
Manufacturer | |
Manufacturer Product Number | C350C334J5G5TA |
Description | CAP CER RAD 330NF 50V C0G 5% |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C350C334J5G5TA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.330" L x 0.200" W (8.38mm x 5.08mm) | |
Height - Seated (Max) | 0.400" (10.16mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.400" (10.16mm) | |
Lead Style | Formed Leads | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $23.32000 | $23.32 |
10 | $15.00100 | $150.01 |
50 | $13.34280 | $667.14 |
100 | $12.46350 | $1,246.35 |
500 | $10.97564 | $5,487.82 |
1,000 | $10.38765 | $10,387.65 |
2,500 | $10.02822 | $25,070.55 |
5,000 | $9.73467 | $48,673.35 |