C350C104J2G5TA7301 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 0
Unit Price: $9.90986
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $22.34082
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $13.63206
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $22.34082
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $13.63206
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $9.90986
Datasheet
Goldmax, 300
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C350C104J2G5TA7301

DigiKey Part Number
C350C104J2G5TA7301-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C350C104J2G5TA7301
Description
CAP CER 0.1UF 200V C0G/NP0 RAD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
0.1 µF ±5% 200V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C350C104J2G5TA7301 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.330" L x 0.200" W (8.38mm x 5.08mm)
Height - Seated (Max)
0.400" (10.16mm)
Thickness (Max)
-
Lead Spacing
0.400" (10.16mm)
Lead Style
Formed Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$9.90986$4,954.93
Manufacturers Standard Package