
C340C683J1G5TA | |
|---|---|
DigiKey Part Number | 399-4443-ND |
Manufacturer | |
Manufacturer Product Number | C340C683J1G5TA |
Description | CAP CER 0.068UF 100V NP0 RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C340C683J1G5TA Models |
Category | Features Low ESL |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.290" L x 0.160" W (7.36mm x 4.07mm) |
Capacitance | Height - Seated (Max) 0.494" (12.54mm) |
Tolerance ±5% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C330C683JAG5TA | KEMET | 320 | 399-C330C683JAG5TA-ND | $15.13000 | Upgrade |
| FK22C0G2A683JN000 | TDK | 568 | 445-FK22C0G2A683JN000-ND | $13.15000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $85.67000 | $85.67 |
| 10 | $65.05700 | $650.57 |
| 50 | $56.82200 | $2,841.10 |
| 100 | $54.27260 | $5,427.26 |
| 500 | $49.95696 | $24,978.48 |
| 1,000 | $48.61981 | $48,619.81 |

