0.22 µF ±20% 500V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.22 µF ±20% 500V Ceramic Capacitor X7R Radial
Goldmax Series 11.68H, 10.16L
Finding the Most Accurate Capacitance Measurement

C340C224MCR5TA

DigiKey Part Number
399-C340C224MCR5TA-ND
Manufacturer
Manufacturer Product Number
C340C224MCR5TA
Description
CAP CER 0.22UF 500V X7R RADIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.22 µF ±20% 500V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
C340C224MCR5TA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.400" L x 0.270" W (10.16mm x 6.85mm)
Height - Seated (Max)
0.560" (14.22mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Straight
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 483
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$46.20000$46.20
10$33.56000$335.60
50$28.53360$1,426.68
100$26.97720$2,697.72
500$24.34370$12,171.85
1,000$23.52796$23,527.96
2,500$22.66579$56,664.48
Manufacturers Standard Package