Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C340C105Z1U5TA7303 | |
|---|---|
DigiKey Part Number | 399-C340C105Z1U5TA7303TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C340C105Z1U5TA7303 |
Description | CAP CER RAD MONO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 µF -20%, +80% 100V Ceramic Capacitor Z5U Radial |
Datasheet | Datasheet |
EDA/CAD Models | C340C105Z1U5TA7303 Models |
Category | Operating Temperature 10°C ~ 85°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.290" L x 0.160" W (7.36mm x 4.07mm) |
Capacitance | Height - Seated (Max) 0.500" (12.70mm) |
Tolerance -20%, +80% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C340C105Z1U5HA | KEMET | 0 | 399-C340C105Z1U5HA-ND | $8.94210 | Parametric Equivalent |
| C340C105Z1U5TA | KEMET | 0 | 399-C340C105Z1U5TA-ND | $8.94210 | Parametric Equivalent |
| C340C105Z1U5TA7301 | KEMET | 0 | 399-C340C105Z1U5TA7301TR-ND | $7.93531 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $7.76315 | $7,763.15 |


