
C340C105M1U5TA7303 | |
---|---|
DigiKey Part Number | 399-C340C105M1U5TA7303TR-ND - Tape & Reel (TR) 399-C340C105M1U5TA7303CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C340C105M1U5TA7303 |
Description | CAP CER 1UF 100V Z5U RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 100V Ceramic Capacitor Z5U Radial |
Datasheet | Datasheet |
EDA/CAD Models | C340C105M1U5TA7303 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | 10°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.290" L x 0.160" W (7.36mm x 4.07mm) | |
Height - Seated (Max) | 0.500" (12.70mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Straight |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $19.13000 | $19.13 |
10 | $12.42300 | $124.23 |
50 | $10.68080 | $534.04 |
100 | $9.93530 | $993.53 |
500 | $9.50736 | $4,753.68 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $8.62327 | $8,623.27 |
2,000 | $7.96369 | $15,927.38 |
3,000 | $7.62432 | $22,872.96 |
5,000 | $7.52003 | $37,600.15 |
7,000 | $7.41968 | $51,937.76 |