1 µF ±20% 100V Ceramic Capacitor Z5U Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF ±20% 100V Ceramic Capacitor Z5U Radial
Finding the Most Accurate Capacitance Measurement

C340C105M1U5TA

DigiKey Part Number
399-4427-ND
Manufacturer
Manufacturer Product Number
C340C105M1U5TA
Description
CAP CER 1UF 100V Z5U RADIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1 µF ±20% 100V Ceramic Capacitor Z5U Radial
Datasheet
 Datasheet
EDA/CAD Models
C340C105M1U5TA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
10°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.290" L x 0.160" W (7.36mm x 4.07mm)
Height - Seated (Max)
0.400" (10.16mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Formed Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 160 View Now
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$20.14000$20.14
10$13.76300$137.63
50$11.22900$561.45
100$10.44540$1,044.54
500$9.12044$4,560.22
1,000$8.71035$8,710.35
2,500$8.27711$20,692.78
5,000$8.01581$40,079.05
Manufacturers Standard Package

Other Suppliers on DigiKey

160In Stock
Ships from WEC