C336C823G2G5TA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: $43.23912
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $43.23912
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $23.75704
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $43.23912
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $43.23912
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $23.75704
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $43.23912
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $43.23912
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $23.75704
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $23.75704
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $23.75704
Datasheet
C316C,C356C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C336C823G2G5TA

DigiKey Part Number
C336C823G2G5TA-ND
Manufacturer
Manufacturer Product Number
C336C823G2G5TA
Description
CAP CER RAD 82NF 200V C0G 2%
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.082 µF ±2% 200V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C336C823G2G5TA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.280" L x 0.160" W (7.11mm x 4.07mm)
Height - Seated (Max)
0.400" (10.16mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Formed Leads - Kinked
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
250$23.75704$5,939.26
Manufacturers Standard Package