C336C154J2G5TA7301 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: $23.87639
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $14.08228
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $23.87639
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $14.08228
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $23.87639
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $14.08228
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $11.66204
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $9.91315
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $11.54988
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $9.91315
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $11.66204
Datasheet
0.15 µF ±5% 200V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C336C154J2G5TA7301

DigiKey Part Number
C336C154J2G5TA7301-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C336C154J2G5TA7301
Description
CAP CER 0.15UF 200V C0G/NP0 RAD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.15 µF ±5% 200V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C336C154J2G5TA7301 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Low ESL
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Reel (TR)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.280" L x 0.160" W (7.11mm x 4.07mm)
Capacitance
Height - Seated (Max)
0.400" (10.16mm)
Tolerance
±5%
Lead Spacing
0.200" (5.08mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C333C154F2G5TA7301KEMET0C333C154F2G5TA7301-ND$23.87639Upgrade
C333C154G2G5TA7301KEMET0C333C154G2G5TA7301-ND$14.08228Upgrade
C335C154F2G5TA7301KEMET0C335C154F2G5TA7301-ND$23.87639Upgrade
C335C154G2G5TA7301KEMET0C335C154G2G5TA7301-ND$14.08228Upgrade
C336C154F2G5TA7301KEMET0C336C154F2G5TA7301-ND$23.87639Upgrade
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$9.91315$14,869.73
Manufacturers Standard Package