C335C473K5G5TA7301 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: $21.03843
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $20.84638
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $9.96829
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $9.88773
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $11.51668
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $5.70923
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $2.38561
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $3.19838
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.64469
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $2.28437
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $3.18901
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $21.03843
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $20.84638
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $9.96829
Datasheet
0.047 µF ±10% 50V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C335C473K5G5TA7301

DigiKey Part Number
C335C473K5G5TA7301-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C335C473K5G5TA7301
Description
CAP CER 0.047UF 50V C0G/NP0 RAD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C335C473K5G5TA7301 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Low ESL
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Reel (TR)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.280" L x 0.160" W (7.11mm x 4.07mm)
Capacitance
Height - Seated (Max)
0.400" (10.16mm)
Tolerance
±10%
Lead Spacing
0.200" (5.08mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (98)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C333C473F1G5TA7301KEMET0C333C473F1G5TA7301-ND$21.03843Upgrade
C333C473F2G5TA7301KEMET0C333C473F2G5TA7301-ND$20.84638Upgrade
C333C473F5G5TA7301KEMET0C333C473F5G5TA7301-ND$9.96829Upgrade
C333C473G1G5TA7301KEMET0C333C473G1G5TA7301-ND$9.88773Upgrade
C333C473G2G5TA7301KEMET0C333C473G2G5TA7301-ND$11.51668Upgrade
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$1.62089$2,431.34
Manufacturers Standard Package