C335C273G2G5TA7301 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: $20.84638
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $20.84638
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $11.51668
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $20.84638
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $20.84638
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $11.51668
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $20.84638
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $20.84638
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $11.51668
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $20.13554
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $20.13554
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $11.08268
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $11.08268
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $20.13554
Datasheet
0.027 µF ±2% 200V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C335C273G2G5TA7301

DigiKey Part Number
C335C273G2G5TA7301-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C335C273G2G5TA7301
Description
CAP CER 0.027UF 200V C0G/NP0 RAD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
0.027 µF ±2% 200V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C335C273G2G5TA7301 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Low ESL
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Reel (TR)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.280" L x 0.160" W (7.11mm x 4.07mm)
Capacitance
Height - Seated (Max)
0.400" (10.16mm)
Tolerance
±2%
Lead Spacing
0.200" (5.08mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (34)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C333C273F2G5TA7301KEMET0C333C273F2G5TA7301-ND$20.84638Upgrade
C333C273FAG5TA7301KEMET0C333C273FAG5TA7301-ND$20.84638Upgrade
C333C273GAG5TA7301KEMET0C333C273GAG5TA7301-ND$11.51668Upgrade
C335C273F2G5TA7301KEMET0C335C273F2G5TA7301-ND$20.84638Upgrade
C335C273FAG5TA7301KEMET0C335C273FAG5TA7301-ND$20.84638Upgrade
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$11.51668$17,275.02
Manufacturers Standard Package